Arrow Electronic Components Online
GRM31CR60J107ME39L|MURATA|simage
GRM31CR60J107ME39L|MURATA|limage
Capacitor Ceramic Multilayer

GRM31CR60J107ME39L | 100-µF Multilayer Ceramic Capacitor

Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C T/R

Murata Manufacturing
Datasheets 

Non-polarized 100-µF multilayer ceramic capacitor with a capacitance tolerance of 20%, a maximum operating voltage of 6.3 VDC, and an X5R dielectric.


The GRM31CR60J107ME39L is a multilayer non-polarized ceramic capacitor with a capacitance of 100 µF, a capacitance tolerance of 20%, and an X5R dielectric. The maximum operating voltage of the GRM31CR60J107ME39L is 6.3 VDC, the capacitance change rate is ±15%, and the operating temperature range is –55deg;C to 85°C. Housed in a 1206 SMD packaging, the GRM31CR60J107ME39L is not suited for microwave or automotive applications, and its RoHS certification allows for its use in the EU and U.K. markets.



Drawings/Package



Key Features

  • Non-polarized 100-µF capacitor
  • Maximum operating voltage of 6.3 VDC
  • Capacitance tolerance of 20%
  • X5R dielectric
  • Operating temperature range of –55°C to 85°C


General Applications

  • General circuits
  • Power filters
  • Timing circuits


Evaluation Board

NO — There is no evaluation board for the GRM31CR60J107ME39L. The datasheet contains usage application examples.



Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Large Capacity|Small Size
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    15
  • Size (mm)
    3.2 X 1.6 X 1.6
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.6
  • Product Weight (g)
    0.064
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    ±0.3

Documentation and Resources

Datasheets
Design resources