Arrow Electronic Components Online
GRM31CC80G227ME11L|MURATA|limage
GRM31CC80G227ME11L|MURATA|simage
Capacitor Ceramic Multilayer

GRM31CC80G227ME11L

Cap Ceramic 220uF 4V X6S 20% Pad SMD 1206 105°C T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    No
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • Dielectric
    X6S
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Large Capacity|Small Size
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    3.2 X 1.6 X 1.6
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.6
  • Product Weight (g)
    0.064
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    ±0.3

Documentation and Resources

Datasheets
Design resources