Capacitor Ceramic Multilayer
GRM31B5C2E103JWA1L
Cap Ceramic 0.01uF 250V C0G 5% Pad SMD 1206 125°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.01uF
Tolerance
5%
Voltage
250VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Special Features
Large Capacity|Small Size
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 1.6 X 1.25
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.25
Product Weight (g)
0.029
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
-0.3
We don't have prices now, please check later.
Order Quantity

