Arrow Electronic Components Online
GRM31A7U2J100JW31D|MURATA|simage
GRM31A7U2J100JW31D|MURATA|limage
Capacitor Ceramic Multilayer

GRM31A7U2J100JW31D

Cap Ceramic 10pF 630V U2J 5% Pad SMD 1206 125°C T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    10pF
  • Tolerance
    5%
  • Voltage
    630VDC
  • Dielectric
    U2J
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    3.2 X 1.6 X 1
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources