Top Purchased
Capacitor Ceramic Multilayer
GRM033C81A105ME05D | SMD Ceramic Capacitor
Cap Ceramic 1uF 10V X6S 20% Pad SMD 0201 105°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
No
Capacitance Value
1uF
Tolerance
20%
Voltage
10VDC
Dielectric
X6S
Technology
Standard
Microwave Application
No
Special Features
Small Size|Large Capacity
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
0.6 X 0.3 X 0.3
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Product Weight (g)
0.00033
Length Tolerance (mm)
±0.09
Depth Tolerance (mm)
±0.09
Height Tolerance (mm)
±0.09

