Capacitor Ceramic Multilayer
GRM0335C1E180GA01D
Cap Ceramic 18pF 25V C0G 2% Pad SMD 0201 125°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
GRM0335C1E180GA01D
Automotive
Yes
PPAP
Unknown
Capacitance Value
18pF
Tolerance
2%
Voltage
25VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Special Features
Small Size|Large Capacity
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.6 X 0.3 X 0.3
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Product Weight (g)
0.00033
Length Tolerance (mm)
±0.03
Depth Tolerance (mm)
±0.03
Height Tolerance (mm)
±0.03

