Capacitor Ceramic Multilayer
GRM0115C1E1R7CE11L
Cap Ceramic 1.7pF 25V C0G 0.25pF Pad SMD 008004 125°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
1.7pF
Tolerance
0.25pF
Voltage
25VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.25 X 0.125 X 0.125
Package/Case
008004
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
0.25
Product Depth (mm)
0.125
Product Height (mm)
0.125
Product Weight (g)
0.000016

