Arrow Electronic Components Online
GRF1JP02ESTTH1|SAMTEC|limage
GRF1JP02ESTTH1|SAMTEC|simage
Connector RF

GRF1-J-P-02-E-ST-TH1

Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RF System
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tube
  • Product Length (mm)
    10
  • Product Depth (mm)
    5
  • Product Height (mm)
    4.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources