Capacitor Ceramic Multilayer
GQM22M5C2H5R1WB01L
Cap Ceramic 5.1pF 500V C0G 0.05pF Pad SMD 1111 125°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
5.1pF
Tolerance
0.05pF
Voltage
500VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.8 X 2.8 X 1.15
Package/Case
1111
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.8
Product Depth (mm)
2.8
Product Height (mm)
1.15
Product Weight (g)
0.041

