Capacitor Ceramic Multilayer
GQM22M5C2H200JB01L
Cap Ceramic 20pF 500V C0G 5% Pad SMD 1111 125°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Capacitance Value
20pF
Tolerance
5%
Voltage
500VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.8 X 2.8 X 1.15
Package/Case
1111
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.8
Product Depth (mm)
2.8
Product Height (mm)
1.15
Product Weight (g)
0.041

