Arrow Electronic Components Online
GQM2195G2E9R5CB12D|MURATA|simage
GQM2195G2E9R5CB12D|MURATA|limage
Capacitor Ceramic Multilayer

GQM2195G2E9R5CB12D

Cap Ceramic 9.5pF 250V X8G 0.25pF Pad SMD 0805 150°C T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    9.5pF
  • Tolerance
    0.25pF
  • Voltage
    250VDC
  • Dielectric
    X8G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    2 X 1.25 X 0.85
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.85
  • Product Weight (g)
    0.0095
Order Quantity

Documentation and Resources

Datasheets
Design resources