Resistor Networks and Arrays
GQ0A031301DAT
Res Thin Film NET 1.3K Ohm 0.5% 1W ±25ppm/°C ISOL Ceramic 20-Pin QSOP Gull Wing SMD Tube
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
10
Resistance Value (Ohm)
1.3K
Tolerance
0.5%
Maximum Voltage Rating (V)
100
Power Rating (W)
1
Power Rating per Resistor (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Style
Ceramic
Termination Style
Gull Wing
Number of Terminals
20
Terminal Pitch (mm)
0.64
Packaging
Tube
Package Type
QSOP
Package Shape
Rectangular
Package/Case
QSOP
Product Length (mm)
8.66
Product Depth (mm)
6.02
Product Height (mm)
1.47
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Seated Plane Height (mm)
1.63
Mounting
Surface Mount

