Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Minimum Breakdown Voltage (V)
32
Maximum Clamping Voltage (V)
40
Maximum Reverse Stand-Off Voltage (V)
28
Maximum Peak Pulse Current (A)
100
Maximum Reverse Leakage Current (uA)
50
Test Current (mA)
20
Peak Pulse Power Dissipation (W)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Height
17.02(Max) mm
Package Width
40.64(Max) mm
Package Length
53.34(Max) mm
We don't have prices now, please check later.
Order Quantity