Arrow Electronic Components Online
GPTCRS11|ZF|simage
GPTCRS11|ZF|limage
Switch Snap Action

GPTCRS11

Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 250VDC 186.42VA 0.97N Screw Mount Screw

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    15@250VAC
  • Maximum Power Rating (VA)
    186.42
  • Mechanical Life (Cycles)
    >20000000
  • Maximum Movement Differential (mm)
    1.02
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    49.6
  • Body Depth (mm)
    17.6
  • Body Height (mm)
    29.34
  • Operating Force (N)
    0.97
Order Quantity

Documentation and Resources

Datasheets
Design resources