Switch Snap Action
GPTC-NH01
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount Screw
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@250VAC
Maximum Power Rating (VA)
186.42
Mechanical Life (Cycles)
>20000000
Maximum Movement Differential (mm)
0.05
Mounting
Panel Mount
Termination Style
Screw
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Body Length (mm)
49.6
Body Depth (mm)
17.6
Body Height (mm)
25.44
Operating Force (N)
3.42
We don't have prices now, please check later
Order Quantity

