Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
GPS/GSM/3G
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Minimum Frequency (MHz)
824|1710
Center Frequency (MHz)
1575.42
Maximum Frequency (MHz)
960|2170
Typical Antenna Gain
4dBi
Maximum VSWR
2.5
Impedance (Ohm)
50
Termination
FME Female|SMA Male
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Height
8
Package Width
50
Package Length
100
We don't have prices now, please check later.
Order Quantity