Arrow Electronic Components Online
GPSDMW7005800SSS|PULSE|simage
GPSDMW7005800SSS|PULSE|limage
Reduced Price
Antennas

GPSDMW700/5800SSS

Antenna Multi Band 6.5dB Gain 960MHz/2170MHz/2700MHz/2485MHz/5875MHz

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8529.10.91.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Multi Band
  • Minimum Frequency (MHz)
    698|1710|2300|2400|5150
  • Center Frequency (MHz)
    1575.42
  • Maximum Frequency (MHz)
    960|2170|2700|2485|5875
  • Typical Antenna Gain
    6.5dB
  • Maximum VSWR
    2.5
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    100000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    108
  • Mounting
    Roof
  • Package Height
    88.3

Documentation and Resources

Datasheets
Design resources