Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Multi Band
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear|RHCP
Minimum Frequency (MHz)
824|1710
Center Frequency (MHz)
1575.4
Maximum Frequency (MHz)
960|2170
Typical Antenna Gain
2dBi
Maximum VSWR
2
Termination
SMA|TNC
Package Height
33.02
Package Width
86.36
Package Length
193

