Arrow Electronic Components Online
GPSCP00|PULSE|simage
GPSCP00|PULSE|limage
Reduced Price
Antennas

GPSCP00

Antenna GPS 2dBi Gain 960MHz/2170MHz

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    GPS
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear|RHCP
  • Minimum Frequency (MHz)
    824|1710
  • Center Frequency (MHz)
    1575.4
  • Maximum Frequency (MHz)
    960|2170
  • Typical Antenna Gain
    2dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    SMA
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Height
    48.9
  • Package Width
    86.4
  • Package Length
    193

Documentation and Resources

Datasheets
Design resources