Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8529.10.40.40
Automotive
Yes
PPAP
Unknown
Type
External
Polarization Type
RHCP
Center Frequency (MHz)
1575.42
Typical Antenna Gain
28dBi
Maximum VSWR
2
Impedance (Ohm)
50
Termination
MMCX Male
IP Rating
IP67
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
75
Diameter
48.51
Mounting
Stud
Package Height
17.02