Arrow Electronic Components Online
GPS00579|SPARKFUN|simage
GPS00579|SPARKFUN|limage
Connector Headers and PCB Receptacles

GPS-00579

Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder ST Top Entry SMD

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources