AC to DC Power Supplies
GPFM250 24G
AC/DC Power Supply Single-OUT 24V 7.5A 250W Medical
SL Power / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
Unknown
Type
Switching
Style
U Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
7.5
Output Power (W)
250
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Maximum Input Current (A)
3.7
Input Frequency (Hz)
47 to 63
Tolerance (%)
±5
Efficiency (%)
80(Min)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
46.05
Package Width
127
Package Length
203.2

