Arrow Electronic Components Online
GP2Y0A21YK0F|SHARP|simage
GP2Y0A21YK0F|SHARP|limage
Specialized Sensors

GP2Y0A21YK0F

Analog Sensor Unit Analog Output 5V 3-Pin

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Analog Sensor Unit
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Mounting
    Screw
  • Package Height
    13.5
  • Package Width
    18.9
  • Package Length
    20
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources