Arrow Electronic Components Online
GP2A25J0000F|SHARP|simage
GP2A25J0000F|SHARP|limage
Photointerrupters

GP2A25J0000F

Photointerrupter Reflective Photologic, Open Collector 3-Pin

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Reflective
  • Number of Channels per Chip
    1
  • Peak Wavelength (nm)
    900
  • Output Device
    Photologic, Open Collector
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Snap in
  • Package Height
    8
  • Package Width
    9
  • Package Length
    33
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources