Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.10.50
Automotive
No
PPAP
No
Type
Reflective
Number of Channels per Chip
1
Output Device
Photologic, Pull up
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Mounting
Snap in
Package Height
8 mm
Package Width
7.8 mm
Package Length
26.5 mm
PCB changed
3
Pin Count
3