External Plug-In Adapters
GP25A13D-R1B
Plug-In Adapter Triple-OUT 5V/12V/-12V 2.5A/1A/0.3A 28W Carton
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5|12|-12
Output Current (A)
2.5|1|0.3
Output Power (W)
28
Minimum Isolation Voltage
4242VDC
Line Regulation
1%
Load Regulation
5%|3%
Typical Inrush Current (A)
60(Max)@230VAC
Maximum Input Current (A)
0.8@100VAC|0.4@230VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
1200@115VAC
Efficiency (%)
80(Typ)
Input Connector Type
IEC 320 C14
Adapter Color
Black
Output Connector Type
DIN Male
Power Indicator
Yes
Ripple and Noise
60mV(Max)|50mV(Max)|120mV(Max)
Protection
Overload|Over Voltage
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
300
Mounting
Desktop
Package Height
36
Package Width
67
Package Length
107.5

