Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
2
Slit Width (mm)
0.3
Peak Wavelength (nm)
950(Max)
Maximum Rise Time (ns)
150000
Maximum Fall Time (ns)
150000
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
20
Maximum Collector-Emitter Voltage (V)
35
Maximum Reverse Voltage (V)
6
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.9 mm
Package Width
4.5 mm
Package Length
2.6 mm
PCB changed
4
Supplier Package
SMD
Pin Count
4

