Arrow Electronic Components Online
Photointerrupters

GP1A51HRJ00F

Photointerrupter Transmissive 3mm Photologic, Pull up 5-Pin

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    3
  • Slit Width (mm)
    0.5
  • Maximum Rise Time (ns)
    500
  • Maximum Fall Time (ns)
    500
  • Output Device
    Photologic, Pull up
  • Maximum Forward Current (mA)
    50
  • Maximum Reverse Voltage (V)
    6
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Screw
  • Package Height
    10 mm
  • Package Width
    12.2 mm
  • Package Length
    18 mm
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources