Arrow Electronic Components Online
GP15K|EICSEMI|simage
GP15K|EICSEMI|limage
Rectifiers

GP15K

Diode Switching Si 800V 1.5A 2-Pin DO-15

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    800
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Maximum Continuous Forward Current (A)
    1.5@Ta=55C
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    2000(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Diameter
    3.6(Max)
  • Mounting
    Through Hole
  • Package Length
    7.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-15
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources