Switch Push Button
GP11MCBE
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Plunger
Switch Configuration
OFF Mom
Bushing Type
Unthreaded
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<50
Electrical Life (Cycles)
40000
Mechanical Life (Cycles)
40000
Actuator Length (mm)
1.98
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Length (mm)
3.3
Terminal Pitch (mm)
5.08
Seal Location
Construction/Actuator/Base/Terminals
Seal Description
N/A/O-Ring/Epoxy/(Epoxy/Urethane)
IP Rating
IP57
Base Material
Glass/Nylon 4/6
Housing Material
Glass/Nylon 4/6
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
4.5
Body Depth (mm)
7.01
Body Height (mm)
5.79
Product Length (mm)
4.5
Product Depth (mm)
8.99
Product Height (mm)
5.79
Order Quantity

