Arrow Electronic Components Online
GP0115AAG30|NKK|simage
GP0115AAG30|NKK|limage
Switch Push Button

GP0115AAG30

Switch Push Button OFF (ON) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD J-Lead Tray

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Plunger
  • Switch Configuration
    OFF (ON)
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    40000
  • Mechanical Life (Cycles)
    40000
  • Actuator Length (mm)
    3.3
  • Number of Rows
    2
  • Row Spacing (mm)
    6
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Terminal Length (mm)
    0.25
  • Terminal Pitch (mm)
    7.3
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Base Material
    Glass Fiber/Polyamide
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Body Length (mm)
    6.9
  • Body Depth (mm)
    10
  • Body Height (mm)
    5.5
  • Product Length (mm)
    7.4
  • Product Depth (mm)
    13.3
  • Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources