Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9027.50.40.60
Automotive
Unknown
PPAP
Unknown
Type
Sound Level Meter
Style
Handheld
Low Battery Indication
No
Battery Life (h)
40
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Box
Product Weight (g)
170
Dimensions (mm)
113×63×44

