Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Maximum DC Reverse Voltage (V)
50
Configuration
Single
Peak Reverse Repetitive Voltage (V)
50
Maximum Continuous Forward Current (A)
1.5@Ta=75C
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
We don't have prices now, please check later
Order Quantity

