Arrow Electronic Components Online
GMW-3|EATON|simage
GMW-3|EATON|limage
Fuses

GMW-3

Fuse Fast Acting 3A 125V Socket 7.1 X 6.4mm Carton UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Acting
    Fast
  • Fuse Size (mm)
    7.1 X 6.4
  • Current Rating (A)
    3
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.7
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Diameter (mm)
    7.1
  • Product Height (mm)
    6.4
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources