Connector Headers and PCB Receptacles
GMSTBVA 2.5/ 3-G-7.62 BK
Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder ST Thru-Hole Cardboard
PHOENIX CONTACTYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
7.62
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
630V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Weight (g)
1.6
Product Length (mm)
22.86
Product Depth (mm)
8.6
Product Height (mm)
12
Mounting
Through Hole
Family/Series
1903
ALIAS
GMSTBVA 2.5/ 3-G-7.62 BK
ROHS Version
2011/65/EU, 2015/863
Order Quantity

