Capacitor Ceramic Multilayer
GMA0D3R71A821MA01T
Cap Ceramic 820pF 10V X7R 20% Top/Bottom SMD 015015 125°C Bulk
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
820pF
Tolerance
20%
Voltage
10VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Top/Bottom
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.38 X 0.38 X 0.3
Package/Case
015015
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
0.38
Product Depth (mm)
0.38
Product Height (mm)
0.3
Product Weight (g)
0.00038

