Arrow Electronic Components Online
GMA0D3R71A152MA01T|MURATA|simage
GMA0D3R71A152MA01T|MURATA|limage
Capacitor Ceramic Multilayer

GMA0D3R71A152MA01T

Cap Ceramic 0.0015uF 10V X7R 20% Top/Bottom SMD 015015 125°C Bulk

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.0015uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Top/Bottom
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.38 X 0.38 X 0.3
  • Package/Case
    015015
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    0.38
  • Product Depth (mm)
    0.38
  • Product Height (mm)
    0.3
  • Product Weight (g)
    0.00038

Documentation and Resources

Datasheets
Design resources