Arrow Electronic Components Online
GMA05XB11C152MA01T|MURATA|simage
GMA05XB11C152MA01T|MURATA|limage
Capacitor Ceramic Multilayer

GMA05XB11C152MA01T

Cap Ceramic 0.0015uF 16V B 20% Pad SMD 0202 85°C Tray

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.0015uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Dielectric
    B
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.5 X 0.5 X 0.35
  • Package/Case
    0202
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    0.5
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.35
  • Product Weight (g)
    0.0005
  • Length Tolerance (mm)
    ±0.05
  • Depth Tolerance (mm)
    ±0.05
  • Height Tolerance (mm)
    ±0.05

Documentation and Resources

Datasheets
Design resources