Arrow Electronic Components Online
GM2073NBRBLASSBRAUNLIGHTBROWN|BELDEN|simage
GM2073NBRBLASSBRAUNLIGHTBROWN|BELDEN|limage
Cable Accessories

GM 207-3 NBR BLASSBRAUN/LIGHT BROWN

Cable Accessories Flat Gasket Acrylonitrile butadiene rubber Brown

Belden
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Flat Gasket
  • Color
    Brown
  • Body Material
    Acrylonitrile butadiene rubber
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    90

Documentation and Resources

Datasheets
Design resources