Arrow Electronic Components Online
Contact Blocks

GLZ301-F01

Contact Blocks N.O./N.C. SPDT Screw

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPDT
  • Circuit Configuration
    N.O./N.C.
  • Switch Type
    Limit Switch
  • Termination Style
    Screw
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources