Arrow Electronic Components Online
GLSS1|OMRON|simage
GLSS1|OMRON|limage
Proximity Sensors

GLS-S1

Proximity Sensor Magnetic NO 1.5cm 2-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Magnetic
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    15
  • Sensing Distance Range (mm)
    15 to 50
  • Response Frequency (Hz)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Body Material
    ABS
  • Body Style
    Rectangular
  • Terminal Type
    Terminal Block
  • Mounting
    Screw
  • Package Height
    14
  • Package Width
    14
  • Package Length
    50
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources