Product Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Magnetic
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
15
Sensing Distance Range (mm)
15 to 50
Response Frequency (Hz)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Body Material
ABS
Body Style
Rectangular
Terminal Type
Terminal Block
Mounting
Screw
PCB changed
2
Pin Count
2

