Arrow Electronic Components Online
GLP15MMF54|BIVAR|simage
GLP15MMF54|BIVAR|limage
LED Light Pipes

GLP1-5MM-F-54

LED Light Pipe Vertical Rigid

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Vertical
  • Face Shape
    Flat
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120

Documentation and Resources

Datasheets
Design resources