Arrow Electronic Components Online
GLLC01A2B|HONEYWEL|simage
GLLC01A2B|HONEYWEL|limage
Switch Limit

GLLC01A2B

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Global
  • Actuator Style
    Side Rotary with Roller
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    6@120VAC
  • Maximum AC Voltage Rating (V)
    600
  • Dielectric Strength
    2500VAC
  • Mechanical Life (Cycles)
    5000000
  • Operating Force (N)
    12
  • Release Force (N)
    2
  • Operating Speed
    2m/s
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    30°
  • Minimum Over-Travel
    40°
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    30.5
  • Product Height (mm)
    147

Documentation and Resources

Datasheets
Design resources