Switch Limit
GLLA03D
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 6A 600VAC 250VDC 3N Linear Conduit
HoneywellProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Type
Global
Actuator Style
Top Roller Arm
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
6@120VAC
Maximum AC Voltage Rating (V)
600
Mechanical Life (Cycles)
5000000
Operating Force (N)
3
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
1.5mm
Minimum Over-Travel
6.5mm
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Product Length (mm)
30.5
Product Height (mm)
89
Order Quantity

