Switch Limit
GLLA01A2B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Type
Global
Actuator Style
Side Rotary with Roller
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
6@120VAC
Maximum AC Voltage Rating (V)
600
Mechanical Life (Cycles)
5000000
Operating Force (N)
12
Release Force (N)
2
Operating Speed
2m/s
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
30°
Minimum Over-Travel
40°
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Product Length (mm)
30.5
Product Height (mm)
147
Order Quantity

