Arrow Electronic Components Online
GLEB01A2B|HONEYWEL|simage
GLEB01A2B|HONEYWEL|limage
Switch Limit

GLEB01A2B

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Lever Screw Mount 6A 240VAC 240VDC Rotary Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Miniature
  • Actuator Style
    Side Rotary with Adjustable Lever
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    6@120VAC
  • Maximum AC Voltage Rating (V)
    240
  • Mechanical Life (Cycles)
    10000000
  • Operating Speed
    25rad/s
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    26°
  • Minimum Over-Travel
    49°
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    65
  • Product Depth (mm)
    44.3
  • Product Height (mm)
    152.55

Documentation and Resources

Datasheets
Design resources