Switch Limit
GLCA01K8A
Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 6A 240VAC 240VDC 0.9N Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Type
Miniature
Actuator Style
Cat Whisker
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
6@120VAC
Maximum AC Voltage Rating (V)
240
Mechanical Life (Cycles)
10000000
Operating Force (N)
0.9
Operating Speed
140mm/s
Mounting
Screw Mount
Termination Style
Conduit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
30.5
Product Depth (mm)
31.1
Product Height (mm)
252.2
We don't have prices now, please check later.
Order Quantity

