Arrow Electronic Components Online
GLCA01D|HONEYWEL|limage
GLCA01D|HONEYWEL|simage
Switch Limit

GLCA01D

Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Miniature
  • Actuator Style
    Top Roller Lever
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    6@120VAC
  • Maximum AC Voltage Rating (V)
    240
  • Mechanical Life (Cycles)
    10000000
  • Operating Force (N)
    11
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    3.45mm
  • Minimum Over-Travel
    5.2mm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    30.5
  • Product Depth (mm)
    31.1
  • Product Height (mm)
    101.45

Documentation and Resources

Datasheets
Design resources