Arrow Electronic Components Online
GLAC20C|HONEYWEL|simage
GLAC20C|HONEYWEL|limage
Switch Limit

GLAC20C

Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    GLAC20C
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Global
  • Actuator Style
    Top Roller Plunger
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    DPDT
  • Maximum Current Rating (A)
    6@120VAC
  • Maximum AC Voltage Rating (V)
    600
  • Mechanical Life (Cycles)
    15000000
  • Operating Force (N)
    16
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    2.5mm
  • Minimum Over-Travel
    4.5mm
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    42
  • Product Depth (mm)
    42
  • Product Height (mm)
    126.3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources